Panasonic EKMC (VZ) PIR Sensor 5 m 3 V 6V 3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 91,98

(exc. VAT)

Kr. 114,98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 91,98
10 - 19Kr. 82,94
20 +Kr. 81,11

*price indicative

RS Stock No.:
230-9507
Mfr. Part No.:
EKMC1610111
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

PIR Sensor

Maximum Output Current

100μA

Maximum Output Voltage

0.5V

Sensing Distance

5m

Output Type

Digital

Mount Type

Through Hole

Pin Count

3

Length

11mm

Height

10.9mm

Width

11mm

Maximum Operating Temperature

60°C

Minimum Supply Voltage

3V

Maximum Supply Voltage

6V

Series

EKMC (VZ)

Minimum Operating Temperature

-20°C

Automotive Standard

No

COO (Country of Origin):
JP
The Panasonic PIR motion sensor has 170μA standby current consumption. It is available in white colour.

Easy design-in

Two times better sensitivity

Better signal-to-noise ratio

Lead-free pyroelectric element

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy