Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 10 → 30 V dc

Subtotal (1 unit)*

Kr.1 121 76 

(exc. VAT)

Kr.1 402 20 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 121,76

*price indicative

RS Stock No.:
288-7570
Distrelec Article No.:
303-67-711
Mfr. Part No.:
DW-AD-624-M5
Brand:
Contrinex from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Contrinex from Molex

Sensor Technology

Inductive

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Series

DW-AD

COO (Country of Origin):
CH
The inductive sensor, featuring PNP output with a break contact (NC) configuration, capable of operating at 3kHz with a voltage rating of 30V and a current rating of 10mA.

RoHS compliant

Related links