Schneider Electric ZART06 Remote Control System,2.4 GHz
- RS Stock No.:
- 205-166
- Mfr. Part No.:
- ZART06
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 4 078,70
(exc. VAT)
Kr. 5 098,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 078,70 |
*price indicative
- RS Stock No.:
- 205-166
- Mfr. Part No.:
- ZART06
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Remote Control System | |
| Frequency | 2.4GHz | |
| Number of Channels | 6 | |
| Number of Key Fob Buttons | 6 | |
| Nominal Supply Voltage | 3 V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 114mm | |
| Depth | 37.5mm | |
| Standards/Approvals | CE | |
| Width | 66mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Remote Control System | ||
Frequency 2.4GHz | ||
Number of Channels 6 | ||
Number of Key Fob Buttons 6 | ||
Nominal Supply Voltage 3 V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Height 114mm | ||
Depth 37.5mm | ||
Standards/Approvals CE | ||
Width 66mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric Hand-held remote control, it has wireless communication network with an 2.4 GHz transmission frequency.
IP65 protection rated
Mercury free
Related links
- Schneider Electric ZARB05WSP Remote Control System,2.4 GHz
- Schneider Electric ZART10 Remote Control System,2.4 GHz
- Schneider Electric ZART04 Remote Control System,2.4 GHz
- Schneider Electric ZART03 Remote Control System,2.4 GHz
- Schneider Electric ZARC620 Remote Control System & Kit,2.4 GHz
- Schneider Electric XARSK8D18H Sealing Kit,2.4 GHz 100 m
- Schneider Electric CCTDD20017 Remote Control System,50 Hz
- Schneider Electric CCTDD20011 Remote Control System,50 Hz