50Ω RF Attenuator Straight BNC Connector , Operating Frequency 0 → 1GHz
- RS Stock No.:
- 404-890
- Mfr. Part No.:
- J01006A0837
- Brand:
- Telegartner
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 1 354,36
(exc. VAT)
Kr. 1 692,95
(inc. VAT)
- RS Stock No.:
- 404-890
- Mfr. Part No.:
- J01006A0837
- Brand:
- Telegartner
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
| Brand | Telegartner | |
| Body Orientation | Straight | |
| Impedance | 50Ω | |
| Operating Frequency | 0 → 1GHz | |
| Connector Type | BNC | |
| Gender A | Plug | |
| Gender B | Socket | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Body Orientation Straight | ||
Impedance 50Ω | ||
Operating Frequency 0 → 1GHz | ||
Connector Type BNC | ||
Gender A Plug | ||
Gender B Socket | ||
- COO (Country of Origin):
- DE
Attenuator
BNC 50Ω Attenuators (m-f) 1GHz / 0.5W
Nickel Plated - Telegartner (Adaptors)
Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.
'Socket to socket' - accepts plug at each end
'Plug to plug' accepts socket at each end
Related links
- Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 14dB, Operating Frequency 1GHz
- Huber+Suhner 50Ω RF Attenuator N Connector N Plug to N Socket 1.5 dB Operating Frequency 18GHz
- Huber+Suhner 50 Ω Straight BNC Low Power BNC Connector 0.4 W Average Power Rating
- Male IEC/EN 60939 IEC Filter Snap-InRated At 4A,250 V ac Operating Frequency 50 → 400Hz
- RS PRO 50 Ω Straight BNC Low Power RF Terminator 1GHz, 0.5 W Average Power Rating
- L-Com 50 Ω Straight BNC Low Power RF Terminator 1GHz Coaxial
- CALTEST 75 Ω Straight BNC Plug to BNC Socket Low Power Terminator 1GHz, 1 W Average Power Rating
- CALTEST 93 Ω Straight BNC Plug to BNC Socket Low Power Terminator 1GHz, 1 W Average Power Rating