RND, RND 465 Uninsulated Tubular Ring Terminal, 3/8 Stud Size, Silver
- RS Stock No.:
- 490-556
- Mfr. Part No.:
- RND 465-01078
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 490-556
- Mfr. Part No.:
- RND 465-01078
- Brand:
- RND
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
| Brand | RND | |
| Series | RND 465 | |
| Series Number | 465 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Stud Size | 3/8 | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Series Number 465 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Stud Size 3/8 | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
The RND Tubular Ring Terminal is designed to provide reliable connectivity in electrical applications. With its robust copper construction, this non-insulated terminal offers superior conductivity and efficient crimping capabilities. Its unique closed barrel design ensures a secure fit around wires, minimising the risk of disconnection. Suitable for a variety of industries, including automotive and communication equipment, this durable component excels in demanding environments.
Non-insulated construction allows for custom insulation solutions
Facilitates efficient wiring in both professional and DIY environments
Complying with stringent industry standards for reliability
Facilitates efficient wiring in both professional and DIY environments
Complying with stringent industry standards for reliability
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies