RND, RND 465 Uninsulated Tubular Ring Terminal, #10 Stud Size, Silver
- RS Stock No.:
- 492-000
- Mfr. Part No.:
- RND 465-01072
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 492-000
- Mfr. Part No.:
- RND 465-01072
- Brand:
- RND
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
| Brand | RND | |
| Series | RND 465 | |
| Series Number | 465 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.3mm | |
| Stud Size | #10 | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Series Number 465 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.3mm | ||
Stud Size #10 | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
The RND Tubular Ring Terminal is a vital component for ensuring secure and reliable electrical connections in various applications. Crafted with a non-insulated, closed barrel design, this terminal is engineered for crimping, ensuring a snug fit around cables, which is crucial for maintaining conductivity. Its copper construction guarantees excellent electrical conductivity while resisting corrosion, making it a suitable choice for both industrial and automotive environments.
Non-insulated for flexibility in various wiring applications
Closed barrel design ensures maximum grip around cables
Ideal for a wide range of uses, from industrial machines to domestic appliances
Closed barrel design ensures maximum grip around cables
Ideal for a wide range of uses, from industrial machines to domestic appliances
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies