Molex, Perma-Seal Insulated Ring Terminal, M3.5 Stud Size 12 AWG 10 AWG Wire Size, Copper
- RS Stock No.:
- 259-2467
- Mfr. Part No.:
- 19164-0061
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
Kr. 3 654,50
(exc. VAT)
Kr. 4 568,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | Kr. 7,309 | Kr. 3 654,50 |
*price indicative
- RS Stock No.:
- 259-2467
- Mfr. Part No.:
- 19164-0061
- Brand:
- Molex
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
| Brand | Molex | |
| Series | Perma-Seal | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nickel Activated Carbon | |
| Inner Ring Diameter | 3.71mm | |
| Outer Ring Diameter | 9.9mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 35.1mm | |
| Stud Size | M3.5 | |
| Colour | Copper | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Thickness | 2.540μm | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Perma-Seal | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nickel Activated Carbon | ||
Inner Ring Diameter 3.71mm | ||
Outer Ring Diameter 9.9mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 35.1mm | ||
Stud Size M3.5 | ||
Colour Copper | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Thickness 2.540μm | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The Molex perma-seal ring tongue terminal for 10-12 AWG wire. It has stud size 6 (m3.5).
Barrel Type Closed
Insulation NiAc
Material - plating mating tin
Net weight 2.042/g
Packaging type Bag
Stud size 6 (M3.5)
Wire insulation diameter 7.87mm
Wire size AWG 10, 12
Wire size 3.09 mm² to 5.01 mm²
Related links
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Copper
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Copper
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Copper
- Molex Perma-Seal 19164 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Copper
- Molex M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow