Robotiq 4 kg, 6 kg Payload, Industrial Robotic Kit

Subtotal (1 unit)*

Kr.140 217 05 

(exc. VAT)

Kr.175 271 31 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 140 217,05

*price indicative

RS Stock No.:
122-615
Mfr. Part No.:
OMRON-DUAL-AGC-140
Brand:
Robotiq
Find similar products by selecting one or more attributes.
Select all

Brand

Robotiq

Maximum Payload

4 kg, 6 kg

Compatible With

OMRON Robots

Maximum Reach

700 mm, 900 mm

Maximum Speed

180Steps/s

RoHS Status: Exempted

COO (Country of Origin):
CA
The Omron 2F-140 dual kit for Omron Robots includes 2F-140 gripper x 2, mechanical coupling x 2, USB to RS485 adapter, communication cable, M12 5 pins splitter, dual-grip adapter plate and Screw kit x 2.

Enables dual gripper setting
The screw kit facilitate seamless installation and operation