Robotiq Industrial Robotic Kit

Subtotal (1 unit)*

Kr.68 908 75 

(exc. VAT)

Kr.86 135 94 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 68 908,75

*price indicative

RS Stock No.:
122-621
Mfr. Part No.:
VAC-OMRON-EPICK-KIT4
Brand:
Robotiq
Find similar products by selecting one or more attributes.
Select all

Brand

Robotiq

Compatible With

OMRON TM Robot

COO (Country of Origin):
CA
The Omron Epic kit includes basic gripper unit that uses an integrated vacuum generator, 10 m communication cable, end effector coupling kit, RS485 to RS232 converter, RS485 to USB converter, quick start guide and vacuum cups of 1.5 bellows and 55 mm diameter. It has a suction system for 4 cups.

Allows connection of the gripper to different interfaces
Enables easy attachment of the gripper to the robot arm
Quick start guide facilitate seamless installation and operation