DeWALT Rotary Tool DCG200NT-XJ Cordless Wall Chaser, 9000rpm
- RS Stock No.:
- 172-991
- Mfr. Part No.:
- DCG200NT-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 8 575,08
(exc. VAT)
Kr. 10 718,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 575,08 |
*price indicative
- RS Stock No.:
- 172-991
- Mfr. Part No.:
- DCG200NT-XJ
- Brand:
- DeWALT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Multitool Type | Rotary Tool | |
| Product Type | Wall Chaser | |
| Corded/Cordless | Cordless | |
| Speed | 9000rpm | |
| Voltage | 54V | |
| Length | 420mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Multitool Type Rotary Tool | ||
Product Type Wall Chaser | ||
Corded/Cordless Cordless | ||
Speed 9000rpm | ||
Voltage 54V | ||
Length 420mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT XR Flexvolt 54V Grooving Machine features a 54V brushless motor for enhanced performance in demanding applications, an electronic brake for quick wheel stopping, and an electronic clutch for reduced kickback reaction in pinching or stalling situations.
Rubber overmolding provides added grip and comfort
Quick release of the blades
Convenient tool-free blade height adjustment
Related links
- DeWALT Rotary Tool DCD240N-XJ Cordless Rotary Tool, 700rpm
- DeWALT Rotary Tool DCMAS5713N-XJ Cordless Rotary Tool, 5800rpm
- Dremel 8260-5 Cordless Rotary Tool, Type G
- DeWALT Rotary Tool DWD241-QS Corded Rotary Tool 725 rpm
- Bosch GRO 12V-35 GRO 12V-35 Cordless Rotary Tool
- Bosch GCU 18V-30 GCU 18V-30 Cordless Rotary Tool
- Dremel 7760 Dremel Lite Cordless Rotary Tool, Type C - EU
- Dremel 8260-5/65 Cordless Rotary Tool, Type C - EU