DeWALT Rotary Tool DWD241-QS Corded Dual Handle Paddle Mixer, 225rpm, 725 rpm

Subtotal (1 unit)*

Kr. 4 305,56

(exc. VAT)

Kr. 5 381,95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 305,56

*price indicative

RS Stock No.:
173-121
Mfr. Part No.:
DWD241-QS
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Dual Handle Paddle Mixer

Multitool Type

Rotary Tool

Corded/Cordless

Corded

Speed

225rpm, 725rpm

Power Rating

1.8kW

Voltage

230V

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT powerful Dual Handle Paddle Mixer is designed to handle thicker, more viscous materials with ease. With features like a 1800W motor, a 3-speed dial for optimized control, and a variable speed trigger, this mixer offers complete control and comfort for prolonged mixing sessions.

Powerful 1800W motor for handling thicker materials

3-speed dial for optimized control and performance

Variable speed trigger for additional control

Dual handle design for complete control and comfort

Standard M14 paddle connection for user preferred paddle

Sound Power of 96 dB(A) for low noise operation

No Load Speed ranging from 225 to 725 Rpm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy