DeWALT Rotary Tool DCMAS5713N-XJ Cordless String Trimmer, 5800rpm

Subtotal (1 unit)*

Kr. 3 946,00

(exc. VAT)

Kr. 4 932,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 946,00

*price indicative

RS Stock No.:
173-100
Mfr. Part No.:
DCMAS5713N-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Multitool Type

Rotary Tool

Product Type

String Trimmer

Corded/Cordless

Cordless

Speed

5800rpm

Number of Pieces

1

Voltage

54V

Length

920mm

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT 54V XR FLEXVOLT Split Boom is a versatile outdoor tool that is designed to help you get the job done efficiently. With a high efficiency brushless motor delivering up to 60 minutes of runtime, a 38cm cutting swath, and a well-balanced design for easy transportation, this tool is a must-have for any outdoor enthusiast.

38cm cutting swath and 2.4mm twisted line for efficient cutting performance

Attachment capable split boom, complimented by String Trimmer, Pole Saw, Pole Hedge and Brush cutter heads

Line cutting speed of 4650 Low / 5800 High Rpm

Battery Voltage of 54V for long-lasting power

Compact storage and easy transportation with split shaft design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy