ifm electronic PT100 RTD Sensor, 6mm Dia, 250mm Long, 4 Wire, Probe, +150°C Max
- RS Stock No.:
- 134-8543
- Mfr. Part No.:
- TT2281
- Brand:
- ifm electronic
Bulk discount available
Subtotal (1 unit)**
Kr. 1 225,00
(exc. VAT)
Kr. 1 531,25
(inc. VAT)
2 In stock for same day dispatch*
2 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Check stock levels
Units | Per unit |
---|---|
1 - 4 | Kr. 1 225,00 |
5 - 9 | Kr. 1 164,07 |
10 + | Kr. 1 102,52 |
**price indicative
- RS Stock No.:
- 134-8543
- Mfr. Part No.:
- TT2281
- Brand:
- ifm electronic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Type | PT100 | |
Probe Length | 250mm | |
Probe Diameter | 6mm | |
Minimum Temperature Sensed | -40°C | |
Maximum Temperature Sensed | +150°C | |
Termination Type | M12 Connector | |
Probe Material | Stainless Steel | |
Process Connection | Probe | |
Number Of Wires | 4 | |
Response Time | 3 s | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Type PT100 | ||
Probe Length 250mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Termination Type M12 Connector | ||
Probe Material Stainless Steel | ||
Process Connection Probe | ||
Number Of Wires 4 | ||
Response Time 3 s | ||
Related links
- ifm electronic PT1000 RTD Sensor 250mm Long Probe, +150°C Max
- ifm electronic PT100 RTD Sensor 100mm Long Probe, +150°C Max
- ifm electronic PT100 RTD Sensor 150mm Long Probe, +150°C Max
- ifm electronic PT100 RTD Sensor 350mm Long Probe, +150°C Max
- ifm electronic PT100 RTD Sensor 50mm Long Probe, +150°C Max
- ifm electronic PT1000 RTD Sensor 150mm Long Probe, +150°C Max
- ifm electronic PT1000 RTD Sensor 200mm Long Probe, +150°C Max
- ifm electronic PT100 RTD Sensor 20mm Long G1/2, +150°C Max