Electrotherm PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, G1/4, 3 DIN EN 60751 °C, F0 °C +400°C Max
- RS Stock No.:
- 273-1770
- Mfr. Part No.:
- 405-E-100-G1/4
- Brand:
- Electrotherm
2 In stock for same day dispatch
Price Each
Kr. 692,18
(exc. VAT)
Kr. 865,22
(inc. VAT)
Units | Per unit |
1 + | Kr. 692,18 |
- RS Stock No.:
- 273-1770
- Mfr. Part No.:
- 405-E-100-G1/4
- Brand:
- Electrotherm
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Electrotherm Resistance temperature detectors or RTDs are used to sense varying temperature ranges and levels of resistance. This RTDs are also known as resistance thermometer. The RTD consists of a resistance element and insulated copper wires. This
IP65 degree of protection
DIN EN 60529 standard support
DIN EN 60529 standard support
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 100mm |
Probe Diameter | 6mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +400°C |
Process Connection | G1/4 |
Number Of Wires | 3 |
Accuracy | 3 DIN EN 60751 °C, F0 °C |
- RS Stock No.:
- 273-1770
- Mfr. Part No.:
- 405-E-100-G1/4
- Brand:
- Electrotherm