SICK PT100 RTD Sensor, 5mm Dia, 30mm Long, 3 Wire, G3/8, +130°C Max

Subtotal (1 unit)*

Kr.769 92 

(exc. VAT)

Kr.962 40 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 769,92

*price indicative

RS Stock No.:
285-4400
Mfr. Part No.:
TSP-1QAG30305MZ
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Type

PT100

Probe Length

30mm

Probe Diameter

5mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+130°C

Termination Type

M12 Connector

Cable Length

30mm

Series

TSP

Probe Material

Stainless Steel

Process Connection

G3/8

Cable Entry Size

M12

Number Of Wires

3

Response Time

= 2.5 s, = 6 s

COO (Country of Origin):
DE

Overview


The TSP is a universal purpose platinum insertion thermometer for the temperature measurement in liquids and gases. It can be adapted to specific applications through its available connection threads and insertion lengths. Wetted parts are made from stainless steel 1.4305.

The platinum resistor (Pt100 or Pt1000, accuracy class B according to IEC 60751) is located inside the tip of the probe. It is electrically connected by an M12 x 1 circular connector. Therefore, the device is compact and well suited for narrow installation spaces.

At a glance


Platinum resistance (Pt100 or Pt1000, 2-wire or 3-wire), accuracy class B according to IEC 60751
Measuring range –30 °C ... +130 °C
Various connection threads and insertion lengths
Parts in contact with media made from stainless steel 1.4305
Round connector M12 x 1 (IP 67)

Your Benefit


Reliable operation through rugged design and high-quality materials
Good long-term stability
Quick and safe installation
Simple system integration through very compact dimensions

Applications


Tire: Temperature measurement in the extruder

Related links