Jumo PT100 Temperature Sensor, 1 Wire, Class B +400°C Max
- RS Stock No.:
- 285-7093
- Distrelec Article No.:
- 176-68-857
- Mfr. Part No.:
- 906121 PCA_1.2010.1S_10_F 0,3
- Brand:
- Jumo
Discontinued product
- RS Stock No.:
- 285-7093
- Distrelec Article No.:
- 176-68-857
- Mfr. Part No.:
- 906121 PCA_1.2010.1S_10_F 0,3
- Brand:
- Jumo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jumo | |
Sensor Type | PT100 | |
Minimum Temperature Sensed | -70°C | |
Maximum Temperature Sensed | +400°C | |
Number Of Wires | 1 | |
Accuracy | Class B | |
Select all | ||
---|---|---|
Brand Jumo | ||
Sensor Type PT100 | ||
Minimum Temperature Sensed -70°C | ||
Maximum Temperature Sensed +400°C | ||
Number Of Wires 1 | ||
Accuracy Class B | ||
Related links
- Jumo PT100 Temperature Probe 130mm Long Class B +400°C Max
- Jumo PT100 Temperature Probe 100mm Long Class B +400°C Max
- Jumo PT100 RTD Sensor 293mm Long Class B +400°C Max
- Jumo PT100 RTD Sensor 393mm Long Class B +400°C Max
- Jumo PT100 RTD Sensor 203mm Long Class B +400°C Max
- Jumo PT100 RTD Sensor 143mm Long Class B +400°C Max
- Jumo PT100 RTD Sensor 250mm Long G1/2, Class B +400°C Max
- Emko PT100 Temperature Sensor, Class B +400°C Max