Endress+Hauser PT100 RTD Sensor, G 1/2, M20, NPT 1/2, Class A acc. to IEC 60751
- RS Stock No.:
- 287-1862
- Mfr. Part No.:
- TM131-AABBCCB1BA8AGEC2CA1AA1
- Brand:
- Endress+Hauser
Subtotal (1 unit)**
Kr. 4 845,78
(exc. VAT)
Kr. 6 057,22
(inc. VAT)
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
FREE delivery for orders over kr 500,00
Not available for next day delivery
Units | Per unit |
---|---|
1 + | Kr. 4 845,78 |
**price indicative
- RS Stock No.:
- 287-1862
- Mfr. Part No.:
- TM131-AABBCCB1BA8AGEC2CA1AA1
- Brand:
- Endress+Hauser
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Endress+Hauser | |
Sensor Type | PT100 | |
Process Connection | G 1/2, M20, NPT 1/2 | |
Accuracy | Class A acc. to IEC 60751 | |
Select all | ||
---|---|---|
Brand Endress+Hauser | ||
Sensor Type PT100 | ||
Process Connection G 1/2, M20, NPT 1/2 | ||
Accuracy Class A acc. to IEC 60751 | ||
Related links
- Endress+Hauser PT100 RTD Sensor M20 Class A acc. to IEC 60751
- Endress+Hauser PT100 RTD Sensor G 1/2 M20 Class A acc. to IEC 60751
- Endress+Hauser PT100 RTD Sensor 50mm Long G 1/2 NPT 1/2, +650°C Max
- Endress+Hauser PT100 RTD Sensor 250mm Long G 1/2 NPT 1/2, +650°C Max
- Endress+Hauser PT100 RTD Sensor G 1/2 M20, NPT 1/2
- Endress+Hauser PT100 Temperature Sensor G 1/2 M20 +650°C Max
- Endress+Hauser PT100 Temperature Sensor 100mm Long G 1/2 NPT 1/2,...
- Endress+Hauser PT100 Temperature Sensor 100mm Long G 1/2 NPT 1/2,...