Siemens PT1000 Temperature Sensor, 100mm Long, 2 Wire, G1/2, ±1.4 K +120°C Max

Subtotal (1 unit)*

Kr.2 391 76 

(exc. VAT)

Kr.2 989 70 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 391,76

*price indicative

RS Stock No.:
287-8729
Mfr. Part No.:
QAE2174.010 / BPZ:QAE2174.010
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Sensor Type

PT1000

Probe Length

100mm

Minimum Temperature Sensed

-10°C

Maximum Temperature Sensed

+120°C

Process Connection

G1/2

Number Of Wires

2

Accuracy

±1.4 K

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Siemens immersion temperature sensor is a versatile device designed for accurately acquiring water temperature in pipes and tanks. With options for operating voltage and output signals, this sensor is ideal for use in ventilation and air conditioning systems to control flow temperatures, limit return temperatures, and manage DHW temperatures.

Active sensor for acquiring water temperature
Operating voltage options, AC 24 V or DC 13.5-35 V
Signal output options, DC 0-5 V, DC 0-10 V, or 4-20 mA
Variety of outfit types to suit different immersion lengths and operating voltages
Setting element for selecting measuring range and activating test function
Protection pocket accessories available for different installation needs

Related links