Endress+Hauser PT100 Temperature Sensor, 6mm Dia, 50mm Long, 4 Wire, G 1/2, G 1/4, M20, NPT 1/2, Class A +650°C Max
- RS Stock No.:
- 288-6572
- Mfr. Part No.:
- TM101-AACCA1BC1A1A1
- Brand:
- Endress+Hauser
Subtotal (1 unit)**
Kr. 930,14
(exc. VAT)
Kr. 1 162,68
(inc. VAT)
11 In stock for dispatch same day*
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
1 + | Kr. 930,14 |
**price indicative
- RS Stock No.:
- 288-6572
- Mfr. Part No.:
- TM101-AACCA1BC1A1A1
- Brand:
- Endress+Hauser
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Endress+Hauser | |
Sensor Type | PT100 | |
Probe Length | 50mm | |
Probe Diameter | 6mm | |
Minimum Temperature Sensed | -50°C | |
Maximum Temperature Sensed | +650°C | |
Process Connection | G 1/2, G 1/4, M20, NPT 1/2 | |
Number Of Wires | 4 | |
Accuracy | Class A | |
Select all | ||
---|---|---|
Brand Endress+Hauser | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +650°C | ||
Process Connection G 1/2, G 1/4, M20, NPT 1/2 | ||
Number Of Wires 4 | ||
Accuracy Class A | ||
Related links
- Endress+Hauser PT100 Temperature Sensor 50mm Long G 1/2 M20 Class...
- Endress+Hauser PT100 Temperature Sensor 100mm Long G 1/2 M20 Class...
- Endress+Hauser PT100 Temperature Sensor 250mm Long G 1/2 M20 Class...
- Endress+Hauser PT100 Temperature Sensor 150mm Long G 1/2 M20 Class...
- Endress+Hauser PT100 Temperature Sensor G 1/2 M20 +650°C Max
- Endress+Hauser PT100 Temperature Sensor 50mm Long G 1/2 NPT 1/2,...
- Endress+Hauser PT100 Temperature Probe 50mm Long G 1/2, +650°C Max
- Endress+Hauser PT100 Temperature Sensor 35mm Long G 1/2 M20 Class...