Jumo PT100 RTD Sensor, M4 Dia, 30mm Long, 2 Wire, M4, Class B +260°C Max
- RS Stock No.:
- 607-8807
- Distrelec Article No.:
- 304-01-019
- Mfr. Part No.:
- 902550/11-386-1003-1-11-2500/000
- Brand:
- Jumo
Bulk discount available
Subtotal (1 unit)*
Kr.887 26
(exc. VAT)
Kr.1 109 08
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 49 unit(s) ready to ship
- Plus 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 887,26 |
| 5 + | Kr. 859,72 |
*price indicative
- RS Stock No.:
- 607-8807
- Distrelec Article No.:
- 304-01-019
- Mfr. Part No.:
- 902550/11-386-1003-1-11-2500/000
- Brand:
- Jumo
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
| Brand | Jumo | |
| Sensor Type | PT100 | |
| Probe Length | 30mm | |
| Probe Diameter | M4 | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +260°C | |
| Termination Type | Lead Wire | |
| Cable Length | 2.5m | |
| Process Connection | M4 | |
| Number Of Wires | 2 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT100 | ||
Probe Length 30mm | ||
Probe Diameter M4 | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +260°C | ||
Termination Type Lead Wire | ||
Cable Length 2.5m | ||
Process Connection M4 | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
PT100 feed resistance thermometer
PT100 feed resistance thermometer
For temperatures from -50 → +260 °C
Protection fitting made of various materials
For level surfaces
Quick and easy assembly
With or without fixing holes
Low thermal earth
For temperatures from -50 → +260 °C
Protection fitting made of various materials
For level surfaces
Quick and easy assembly
With or without fixing holes
Low thermal earth
Approvals
CE
Related links
- Jumo PT100 RTD Sensor 45mm Long Probe, Class B +260°C Max
- Jumo PT100 RTD Sensor 40mm Long Probe, Class B +260°C Max
- Jumo PT100 RTD Sensor 16mm Long Strip Sensor, Class B +180°C Max
- Jumo PT100 Temperature Probe 3 Wire, Class B +105°C Max
- Jumo PT100 RTD Sensor 50mm Long Strip Sensor, Class B +180°C Max
- Jumo PT100 RTD Sensor 175mm Long Class B +260°C Max
- Jumo RTD Temperature Probe 3 Wire, Class B +180°C Max
- Jumo PT100 RTD Sensor 50mm Long Probe, Class B +80°C Max