- RS Stock No.:
- 872-2749
- Brand:
- RS PRO
14 In stock for same day dispatch
Added
Price Each
Kr. 1 154,55
(exc. VAT)
Kr. 1 443,19
(inc. VAT)
Units | Per unit |
1 - 5 | Kr. 1 154,55 |
6 - 11 | Kr. 1 096,78 |
12 + | Kr. 1 039,12 |
- RS Stock No.:
- 872-2749
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PRT with DIN B Head
Pt100 4 wire class B resistance thermometer with DIN B head.
Various probe available lengths
6mm diameter in 316 stainless steel
Stainless steel plug
Sensor temperature rating -100ºC to +450 ºC
Conforms to IEC 751
6mm diameter in 316 stainless steel
Stainless steel plug
Sensor temperature rating -100ºC to +450 ºC
Conforms to IEC 751
Various probe available lengths
6mm diameter in 316 stainless steel
Stainless steel plug
Sensor temperature rating -50 °C to +450°C
Conforms to IEC 751
6mm diameter in 316 stainless steel
Stainless steel plug
Sensor temperature rating -50 °C to +450°C
Conforms to IEC 751
PT100 Probes with Industrial Terminal Heads
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 500mm |
Probe Diameter | 6mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +450°C |
Termination Type | Connection Head |
Probe Material | Stainless Steel |
Process Connection | Probe |
Number Of Wires | 4 |
Accuracy | Class B |