FEIN 32 Teeth Per Inch Copper 150 mm
- RS Stock No.:
- 126-826
- Mfr. Part No.:
- 63502306000
- Brand:
- FEIN
Subtotal (1 unit)*
Kr. 777,69
(exc. VAT)
Kr. 972,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 777,69 |
*price indicative
- RS Stock No.:
- 126-826
- Mfr. Part No.:
- 63502306000
- Brand:
- FEIN
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
| Brand | FEIN | |
| Product Type | Saw Blade | |
| Cut Type | Straight | |
| Material Cut | Copper | |
| Number of Teeth | 32 | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Saw Blade | ||
Cut Type Straight | ||
Material Cut Copper | ||
Number of Teeth 32 | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 150mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The FEIN Circular saw blade for professional users is ideal for straight cuts in non ferrous metals such as aluminium, copper or brass. The special tooth geometry ensures minimal cutting forces and prevents high temperatures from developing, making excell
Very narrow cutting line
Outstanding cutting quality over a long service life
Related links
- FEIN 80 Teeth Per Inch Copper Aluminium 355 mm
- Bosch 32 Teeth Per Inch Steel 1 150 mm
- FEIN 30 Teeth Per Inch Steel 150 mm
- FEIN 30 Teeth Per Inch Stainless Steel 150 mm
- FEIN Saw Blade 3-Piece 150 mm 1.5 mm 1.27 mm, 6 Teeth Per Inch
- FEIN Saw Blade 3-Piece 150 mm HCS 1.5 mm 1.05 mm, 6 Teeth Per Inch
- FEIN Saw Blade 3-Piece 150 mm Bi-Metal 1.27 mm 19 mm, 8 Teeth Per Inch
- FEIN Saw Blade 3-Piece 150 mm Bi-Metal 1.5 mm 1.57 mm, 10 Teeth Per Inch