DeWALT 30 Teeth Per Inch 1 165 mm
- RS Stock No.:
- 200-1344
- Mfr. Part No.:
- DT1935-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 198,26
(exc. VAT)
Kr. 247,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 198,26 |
*price indicative
- RS Stock No.:
- 200-1344
- Mfr. Part No.:
- DT1935-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 7000rpm | |
| Rake Angle | 10° | |
| Number of Teeth | 30 | |
| Plate Thickness | 1.5mm | |
| Arbor Diameter | 20mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Kerf Thickness | 2.4mm | |
| Blade Material | Tungsten Carbide | |
| Standards/Approvals | EAC | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 7000rpm | ||
Rake Angle 10° | ||
Number of Teeth 30 | ||
Plate Thickness 1.5mm | ||
Arbor Diameter 20mm | ||
Tooth Configuration Alternate Top Bevel | ||
Kerf Thickness 2.4mm | ||
Blade Material Tungsten Carbide | ||
Standards/Approvals EAC | ||
Blade Diameter 165mm | ||
- COO (Country of Origin):
- CN
The DeWalt DT series construction circular saw blade corded – general purpose 165mm 30T is used for cutting softwoods, composite materials and rough timber. It has 30 carbide teeth which are very sharp.
The ultra sharp carbide teeth mean less force is required when pushing the blade
Extremely robust, solid construction site sheets for the toughest requirements
Designed for rapid cutting of natural woods and composites, as well as framework
Ideal for simples to good transverse and longitudinal cutting results
Related links
- DeWALT 30 Teeth Per Inch Wood 1 165 mm
- DeWALT 30 Teeth Per Inch 1 184 mm
- DeWALT 30 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 30 Teeth Per Inch Wood 1 250 mm
- DeWALT 30 Teeth Per Inch Multi Material 1 140 mm
- DeWALT 30 Teeth Per Inch Multi Material 1 160 mm
- DeWALT 30 Teeth Per Inch Non-Ferrous Metal Brass, Aluminium 1 140 mm
- DeWALT 24 Teeth Per Inch 1 165 mm