Eaton Screw Terminal, Straight
- RS Stock No.:
- 125-278
- Mfr. Part No.:
- 178906 SK-13N/PE-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 210,50
(exc. VAT)
Kr. 263,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 210,50 |
*price indicative
- RS Stock No.:
- 125-278
- Mfr. Part No.:
- 178906 SK-13N/PE-KLV
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Screw Terminal | |
| Orientation | Straight | |
| Snap-In | No | |
| Number of Legs | 26 | |
| Standards/Approvals | RoHS | |
| Series | Eaton xComfort KLV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Screw Terminal | ||
Orientation Straight | ||
Snap-In No | ||
Number of Legs 26 | ||
Standards/Approvals RoHS | ||
Series Eaton xComfort KLV | ||
- COO (Country of Origin):
- CZ
The Eaton screw terminal is an essential accessory for the KLV distribution board series. Designed for easy installation and fully assembled, this screw terminal mounted on support is a reliable solution for your electrical distribution needs. With a compact size and RoHS compliance, it ensures safe and efficient connectivity in your electrical system.
Compact design with dimensions of 40.5mm x 23.5mm x 247mm
Lightweight at just 0.2kg for easy handling and installation
RoHS compliant for environmentally-friendly operation
Fully assembled SK screw terminal for quick and convenient setup
Compatible wi
Related links
- Eaton Screw Terminal, Straight
- Eaton xComfort KLV Series Connection Terminal 23.5 mm x 40.5 mm x 247mm
- Eaton Screw Terminal 250A
- Eaton Screw Terminal 160A
- Eaton Screw Terminal 300A
- TE Connectivity Nylon Screw Terminal, Straight
- Wurth Elektronik Brass Screw Terminal, Straight
- Wurth Elektronik Brass Screw Terminal 160A