Eaton Screw Terminal, Straight
- RS Stock No.:
- 125-280
- Mfr. Part No.:
- 178907 SK-13N/16PE-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 210,50
(exc. VAT)
Kr. 263,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 210,50 |
*price indicative
- RS Stock No.:
- 125-280
- Mfr. Part No.:
- 178907 SK-13N/16PE-KLV
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Screw Terminal | |
| Orientation | Straight | |
| Snap-In | No | |
| Number of Legs | 26 | |
| Standards/Approvals | RoHS | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Screw Terminal | ||
Orientation Straight | ||
Snap-In No | ||
Number of Legs 26 | ||
Standards/Approvals RoHS | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- CZ
The Eaton screw terminal mounted on support with N/PE connection is a versatile accessory from xComfort KLV range. With RoHS compliance, this KLV screw-type terminal is designed for easy installation and use in various electrical distribution systems. The product dimensions are 40.5mm x 23.5mm x 247mm, weighing 0.2kg, making it compact and lightweight for convenience.
RoHS compliant for environmental friendliness
Designed as a spare part accessory for KLV distribution boards
Additional equipment for SK screw terminals fully assembled
Versatile use in electrical distribution systems
Compact size with dimensions 40.5
Related links
- Eaton Screw Terminal, Straight
- Eaton xComfort KLV Series Connection Terminal 23.5 mm x 40.5 mm x 247mm
- Eaton Screw Terminal 250A
- Eaton Screw Terminal 160A
- Eaton Screw Terminal 300A
- TE Connectivity Nylon Screw Terminal, Straight
- Wurth Elektronik Brass Screw Terminal, Straight
- Wurth Elektronik Brass Screw Terminal 160A