Wurth Elektronik Brass Screw Terminal, Straight
- RS Stock No.:
- 162-2264
- Mfr. Part No.:
- 7461120
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 30,43
(exc. VAT)
Kr. 38,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 30,43 |
| 10 - 24 | Kr. 28,14 |
| 25 - 49 | Kr. 26,66 |
| 50 - 99 | Kr. 25,40 |
| 100 + | Kr. 24,60 |
*price indicative
- RS Stock No.:
- 162-2264
- Mfr. Part No.:
- 7461120
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Orientation | Straight | |
| Product Type | Screw Terminal | |
| Snap-In | Yes | |
| Number of Legs | 1 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Standards/Approvals | No | |
| Series | REDCUBE | |
| Number of Rows | 1 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Orientation Straight | ||
Product Type Screw Terminal | ||
Snap-In Yes | ||
Number of Legs 1 | ||
Body Material Brass | ||
Body Plating Tin | ||
Standards/Approvals No | ||
Series REDCUBE | ||
Number of Rows 1 | ||
Screw Size M4 | ||
Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB.
Related links
- Wurth Elektronik Brass Screw Terminal, Straight
- Wurth Elektronik Brass Screw Terminal 240A
- Wurth Elektronik Brass Screw Terminal 70A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 320A
- Wurth Elektronik Brass Screw Terminal 85A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 85A