Wurth Elektronik Brass Screw Terminal, Right Angle, 180A

Bulk discount available

Subtotal (1 box of 250 units)*

Kr. 27 867,75

(exc. VAT)

Kr. 34 834,75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 - 250Kr. 111,471Kr. 27 867,75
500 +Kr. 102,219Kr. 25 554,75

*price indicative

RS Stock No.:
230-2011
Mfr. Part No.:
74611104
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Screw Terminal

Orientation

Right Angle

Current

180A

Snap-In

Yes

Pitch

2.54mm

Number of Legs

16

Body Material

Brass

Body Plating

Tin

Standards/Approvals

RoHS

Series

REDCUBE

Number of Rows

4

COO (Country of Origin):
DE
The Wurth Elektronik WP-RAFE REDCUBE screw terminal have a rugged construction and are made from brass with a surface material of copper with tin plating. The Press fit mounting produces a high retention force to the PCB which is more secure than solder o

Operating temperature -55 up to +150 °C

Moisture sensitivity level (MSL) 1

Tightening torque 40 N*m

Related links