- RS Stock No.:
- 230-2030
- Mfr. Part No.:
- 74622106
- Brand:
- Wurth Elektronik
Available to back order for despatch 13.01.2025
Added
Price Each (In a Box of 250)
Kr. 73,421
(exc. VAT)
Kr. 91,776
(inc. VAT)
Units | Per unit | Per Box* |
250 - 250 | Kr. 73,421 | Kr. 18 355,25 |
500 + | Kr. 67,327 | Kr. 16 831,75 |
*price indicative |
- RS Stock No.:
- 230-2030
- Mfr. Part No.:
- 74622106
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wurth Elektronik WP-RAFE REDCUBE screw terminal have a rugged construction and are made from brass with a surface material of copper with tin plating. The Press fit mounting produces a high retention force to the PCB which is more secure than solder o
Operating temperature -55 up to +150 °C
Moisture sensitivity level (MSL) 1
Tightening torque 3.9 N*m
Moisture sensitivity level (MSL) 1
Tightening torque 3.9 N*m
Specifications
Attribute | Value |
---|---|
Orientation | Right Angle |
Current Rating | 250A |
Number of Legs | 20 |
Body Material | Brass |