Murrelektronik Limited MVP12-P6 Series Sensor Hub

Subtotal (1 unit)*

Kr. 3 668,46

(exc. VAT)

Kr. 4 585,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 668,46

*price indicative

RS Stock No.:
284-6003
Mfr. Part No.:
59838
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Hub

Series

MVP12-P6

COO (Country of Origin):
DE
The Murrelektronik Limited IO-Link Class A Hub with External Power Port. IO-Link is a standardized communication protocol for sensors and actuators, providing a point-to-point communication link between the devices and the controller.

2-hole screw mounting

Degree of protection (EN IEC 60529) IP68

Related links