Exsys 2 Port PCIe Serial Card
- RS Stock No.:
- 309-482
- Distrelec Article No.:
- 303-69-679
- Mfr. Part No.:
- EX-45362
- Brand:
- Exsys
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 309-482
- Distrelec Article No.:
- 303-69-679
- Mfr. Part No.:
- EX-45362
- Brand:
- Exsys
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
| Brand | Exsys | |
| Product Type | Serial Card | |
| Bus Type | PCIe | |
| Number of Ports | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Serial Card | ||
Bus Type PCIe | ||
Number of Ports 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys PCIe I/O card provides two serial RS-232 , 422 and 485 high performance UART 16C550 outputs. Each port can be configured independently as RS-232, 422 or 485. It is designed to extend two additional serial combo ports for PC, small workstation or server over the PCIe bus. It supports the ATATM Auto RS-485 transmitter features.
Input and Output addresses and interrupt set from the operating system
5V or 12V on pin 9 of the serial RS232 connector
Support PCIe slot version 1.0 to 3.0
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies