Exsys 1 Port PCIe Serial Card
- RS Stock No.:
- 309-531
- Mfr. Part No.:
- EX-44041-2
- Brand:
- Exsys
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 309-531
- Mfr. Part No.:
- EX-44041-2
- Brand:
- Exsys
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
| Brand | Exsys | |
| Product Type | Serial Card | |
| Bus Type | PCIe | |
| Number of Ports | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Serial Card | ||
Bus Type PCIe | ||
Number of Ports 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys PCIe I/O adapter provides one RS-232 serial ports with high performance 16C550-type UART. It is designed for PC, thin client or server to provide instant COM port expansion via the PCIe Bus. The card is fully Plug-and-Play compatible. It provides +5V and +12V via the pin 9 from the male connector for a POS System (Power over System).
Data bits are 5 to 8
IO addresses and interrupt are set from the operating system
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies