Siemens, 6SE6400-3 240 V 3.4A Sine Wave Filter

Subtotal (1 unit)*

Kr.1 190 57 

(exc. VAT)

Kr.1 488 21 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 190,57

*price indicative

RS Stock No.:
287-3508
Mfr. Part No.:
6SE6400-3CC00-4AB3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Voltage Rating

240 V

Series

6SE6400-3

Maximum Current Rating

3.4A

Dimensions

200X75.5X50mm

COO (Country of Origin):
DE
The Siemens Line Reactor for input is designed for single phase AC line voltage ranging from 200 to 240 V. It features screw type terminal connections on the line side, suitable for a conductor cross section ranging from 10.00 to 2.50 mm².

cURus compliance
IP20 degree protection

Related links