Siemens, 6SE6400-3 480 V 154A Sine Wave Filter

Subtotal (1 unit)*

Kr.9 596 04 

(exc. VAT)

Kr.11 995 05 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 596,04

*price indicative

RS Stock No.:
287-3512
Mfr. Part No.:
6SE6400-3TC15-4FD0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Voltage Rating

480 V

Series

6SE6400-3

Maximum Current Rating

154A

Dimensions

248X270X188mm

COO (Country of Origin):
DE
The Siemens Output Reactor is rated for a current of 178.00 A with a power loss of 0.245 kW. For the power connection to the power module, it utilizes a flat connector for cable lug M8. For the power connection to the motor, it employs flange connection for cable lug M8.

IP00 degree protection

Related links