Stannol WF305F 500ml Solder Flux
- RS Stock No.:
- 283-6193
- Distrelec Article No.:
- 302-03-699
- Mfr. Part No.:
- WF305F
- Brand:
- Stannol
Subtotal (1 unit)*
Kr.589 34
(exc. VAT)
Kr.736 68
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 54 unit(s) ready to ship
- Plus 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 589,34 |
*price indicative
- RS Stock No.:
- 283-6193
- Distrelec Article No.:
- 302-03-699
- Mfr. Part No.:
- WF305F
- Brand:
- Stannol
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
| Brand | Stannol | |
| Model Number | WF305F | |
| Package Size | 500ml | |
| Select all | ||
|---|---|---|
Brand Stannol | ||
Model Number WF305F | ||
Package Size 500ml | ||
- COO (Country of Origin):
- DE
The Stannol Liquid Flux is a VOC-free and no-clean flux with a high activity and Special Low Solder-Balling Formula. Suitable for consumer electronics, telecommunications, and professional applications using conventional wave soldering machines or units with nitrogen inerted waves.
No-clean and resin and halide free formula
Suitable for clean copper or tin/lead substrate
High activity flux designed for optimum wetting of surfaces
Residues may be washed in water if required
Non-flammable formulation with <1% VOC content
Effective on tin/lead coated boards for good soldering
Recommended maximum solder bath temperature is 260°C
Shelf life of 1 year after delivery
Suitable for clean copper or tin/lead substrate
High activity flux designed for optimum wetting of surfaces
Residues may be washed in water if required
Non-flammable formulation with <1% VOC content
Effective on tin/lead coated boards for good soldering
Recommended maximum solder bath temperature is 260°C
Shelf life of 1 year after delivery