6220 Series Programmable AC/DC Source, 220 V, 100 mA
- RS Stock No.:
- 273-9477
- Mfr. Part No.:
- 6220/2182A/E
- Brand:
- Keithley
Stock information currently inaccessible
- RS Stock No.:
- 273-9477
- Mfr. Part No.:
- 6220/2182A/E
- Brand:
- Keithley
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
| Brand | Keithley | |
| Series | 6220 | |
| Source Meter Function | DC Current Source | |
| Source Voltage Range | 220 V | |
| Source Current Range | 100 mA | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Series 6220 | ||
Source Meter Function DC Current Source | ||
Source Voltage Range 220 V | ||
Source Current Range 100 mA | ||
- COO (Country of Origin):
- CN
The Keithley Delta Mode System can be operated like a single instrument. The combination is ideal for resistance measurements, pulsed I-V measurements, and differential conductance measurements, providing significant advantages over other solutions.
Accurate measurement
Current reversal, resistance measurement
Current reversal, resistance measurement
Related links
- Keithley 6220 Series Programmable AC/DC Source 210 mA
- Keithley 2182A/E Bench Digital Multimeter
- Keithley Keithley Series Source Meter 100 mA, 2.2W Output
- BK Precision High Current Premium Test Lead Accessory for Use with 8500B Series Programmable DC Electronic Loads
- Siemens LOGO! 7 Logic Module 230 V ac/dc Digital 8 x Input, 4 x Output With Display
- onsemi 150 V 100 mA Diode Schottky 3-Pin SOT-23 SB01-15C-TB-E
- Semikron Danfoss SKKT 323/16 E, Dual Thyristor Module 1600 V 100 mA 370 A 1.9 V
- Mitsubishi Electric FX3S Series PLC CPU 6-Input, Sink Input