Vogt Red Insulated Female Spade Connector, 4.8 x 0.8 mm Tab Size 18 AWG to 22 AWG
- RS Stock No.:
- 288-1859
- Distrelec Article No.:
- 148-20-753
- Mfr. Part No.:
- 396408
- Brand:
- Vogt
Subtotal (1 pack of 100 units)*
Kr. 971,80
(exc. VAT)
Kr. 1 214,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- 2 500 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | Kr. 9,718 | Kr. 971,80 |
*price indicative
- RS Stock No.:
- 288-1859
- Distrelec Article No.:
- 148-20-753
- Mfr. Part No.:
- 396408
- Brand:
- Vogt
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
| Brand | Vogt | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 800μm | |
| Tab Width | 4.8mm | |
| Tab Size | 4.8 x 0.8 mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | REACH, RoHS | |
| Insulation Material | Polyamide | |
| Overall Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Vogt | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 800μm | ||
Tab Width 4.8mm | ||
Tab Size 4.8 x 0.8 mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 22AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals REACH, RoHS | ||
Insulation Material Polyamide | ||
Overall Length 20mm | ||
- COO (Country of Origin):
- TW
The spade connector is an essential component for your electronic projects. With its reliable performance and durable design, it provides exceptional value for your money
High-quality construction ensures long-lasting durability
Compact size makes it easy to integrate into various electronic setups
Reliable performance guarantees consistent results
Versatile usage suitable for multiple applications
Efficient design enh
Related links
- Vogt DPA Red Insulated Spade Connector, 4.8 x 0.5 mm Tab Size 18 AWG to 22 AWG
- Vogt Red Insulated Male Spade Connector, 2.8 x 0.8 mm Tab Size 18 AWG to 20 AWG
- Vogt Red Insulated Female Quick Disconnect Crimp Terminal, 6.3 x 0.8 mm Tab Size 18 AWG to 20 AWG
- Vogt 46245/T3 Red Insulated Female Quick Disconnect Crimp Terminal 6.3 x 0.8 mm Tab Size 18 AWG to 22 AWG
- RS PRO Red Insulated Female Spade Connector 4.8 x 0.8 mm Tab Size 22 AWG to 16 AWG
- RS PRO Blue Insulated Female Spade Connector 4.8 x 0.8 mm Tab Size 16 AWG to 14 AWG
- MECATRACTION SQA/SQB Insulated Female Spade Connector 4.8 x 0.8 mm Tab Size 17 AWG to
- TE Connectivity DuraSeal Red Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 18 AWG