Vogt DPA Red Insulated Spade Connector, 4.8 x 0.5 mm Tab Size 18 AWG to 22 AWG
- RS Stock No.:
- 288-1858
- Distrelec Article No.:
- 148-20-752
- Mfr. Part No.:
- 396405
- Brand:
- Vogt
Subtotal (1 pack of 100 units)*
Kr. 231,80
(exc. VAT)
Kr. 289,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 200 unit(s) ready to ship
- Plus 1 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | Kr. 2,318 | Kr. 231,80 |
*price indicative
- RS Stock No.:
- 288-1858
- Distrelec Article No.:
- 148-20-752
- Mfr. Part No.:
- 396405
- Brand:
- Vogt
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
| Brand | Vogt | |
| Product Type | Spade Connector | |
| Tab Width | 4.8mm | |
| Tab Size | 4.8 x 0.5 mm | |
| Tab Thickness | 500μm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, REACH | |
| Insulation Material | Polyamide | |
| Overall Length | 20mm | |
| Series | DPA | |
| Select all | ||
|---|---|---|
Brand Vogt | ||
Product Type Spade Connector | ||
Tab Width 4.8mm | ||
Tab Size 4.8 x 0.5 mm | ||
Tab Thickness 500μm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, REACH | ||
Insulation Material Polyamide | ||
Overall Length 20mm | ||
Series DPA | ||
- COO (Country of Origin):
- TW
The spade connector offers exceptional quality and durability for various electrical applications. It is designed to provide a secure connection while ensuring safety and reliability in electrical connections.
Made from tin-plated brass for enhanced conductivity
Temperature resistant PVC material for -10°C up to +75°C
Suitable for 0.5 - 1.0 mm²/10A max and 1.5 - 2.5 mm²/15A max current carrying capacity
Available in different sizes and colours for easy ident
Related links
- Vogt Red Insulated Female Spade Connector, 4.8 x 0.8 mm Tab Size 18 AWG to 22 AWG
- JST STO Silver Insulated Male Spade Connector 4.8 x 0.5 mm Tab Size 20 AWG to 18 AWG
- RS PRO Red Insulated Female Spade Connector 4.8 x 0.5 mm Tab Size 22 AWG to 16 AWG
- RS PRO Grey Uninsulated Female Spade Connector 4.8 x 0.5 mm Tab Size 22 AWG to 16 AWG
- RS PRO Silver Uninsulated Female Spade Connector 4.8 x 0.5 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector 4.8 x 0.5 mm Tab Size 22 AWG to 16 AWG
- Phoenix Contact C-SCF 1.5/4.8X0.5 Silver Female Spade Connector 4.8 x 0.5 mm Tab Size
- Vogt DIN 46245/T1 Red Insulated Female Spade Connector, 2.8 x 0.5 mm Tab Size 18 AWG to 22 AWG