GW Instek GRF-1300A Desktop Spectrum Analyser, 1.8GHz

Subtotal (1 unit)*

Kr.8 288 80 

(exc. VAT)

Kr.10 361 00 

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 8 288,80

*price indicative

RS Stock No.:
284-4487
Distrelec Article No.:
301-54-148
Mfr. Part No.:
GRF-1300A
Brand:
GW Instek
Find similar products by selecting one or more attributes.
Select all

Brand

GW Instek

Bandwidth

1.8GHz

Series

GRF Series

Desktop/Handheld

Desktop

Model Number p

GRF-1300A

COO (Country of Origin):
CN
The versatile RF and Communications Trainer designed to meet the demands of RF Communications education. It combines with the GSP-730 3 GHz Spectrum Analyzer to offer a comprehensive solution for RF and Communications Experiment Courses. This product aims to provide a budget-friendly turn-key solution for educational institutions and training centers, eliminating the obstacles of budget constraints and inadequate teaching tools.

Frequency Range of 0.1 to 3MHz for Sine, Square, and Triangle Waveforms
Adjustable RF/FM Analysis Frequency Accuracy of 0.15MHz with a range of 245MHz
Amplitude of 1.5Vpp for Base Band Waveforms
USB Interface for Remote Control and Data Transfer
Mixer with 2.4GHz Bandpass Filter for precise signal modulation

Related links