TE Connectivity, 2388553 Closed End Connector, Red, Insulated, Copper 12 AWG
- RS Stock No.:
- 279-6461
- Mfr. Part No.:
- 2388553-2
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 2500 more to save Kr. 362,50
View bulk pricing optionsSubtotal (1 bag of 500 units)*
Kr. 604,00
(exc. VAT)
Kr. 755,00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 2000 | Kr. 1,208 | Kr. 604,00 | - |
| 2500 - 4500 | Kr. 1,063 | Kr. 531,50 | Kr. 362,50 |
| 5000 + | Kr. 0,989 | Kr. 494,50 | Kr. 1 095,00 |
*price indicative
- RS Stock No.:
- 279-6461
- Mfr. Part No.:
- 2388553-2
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Splice Type | Closed End | |
| Overall Length | 18.5mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Series | 2388553 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Copper | |
| Standards/Approvals | RoHS, UL94V-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Splice Type Closed End | ||
Overall Length 18.5mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Colour Red | ||
Series 2388553 | ||
Contact Material Copper Alloy | ||
Contact Plating Copper | ||
Standards/Approvals RoHS, UL94V-2 | ||
The TE Connectivity Push Grip Wire Connectors are insulated splice connectors for electrical installations. It has low insertion force for fast and easy connections.
Transparent housing to visually verify fully seated wire conductor insertion depth
Save installation time with poke in wire technology
UL94V-2 flame retardant