TE Connectivity, 2388553 Closed End Connector, Red, Insulated, Copper 12 AWG

Get a bulk buy discount

Add 100 more to save Kr. 17,10

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 16,24

(exc. VAT)

Kr. 20,30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 44 840 unit(s), ready to ship

Units
Per unit
Per Pack*
Saving
10 - 90Kr. 1,624Kr. 16,24-
100 - 240Kr. 1,453Kr. 14,53Kr. 17,10
250 +Kr. 1,281Kr. 12,81Kr. 85,75

*price indicative

RS Stock No.:
279-6462
Mfr. Part No.:
2388553-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Closed End

Product Type

Connector

Overall Length

18.5mm

Minimum Wire Size AWG

22AWG

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Colour

Red

Series

2388553

Contact Material

Copper Alloy

Contact Plating

Copper

Standards/Approvals

RoHS, UL94V-2

COO (Country of Origin):
TW
The TE Connectivity Push Grip Wire Connectors are insulated splice connectors for electrical installations. It has low insertion force for fast and easy connections.

Transparent housing to visually verify fully seated wire conductor insertion depth

Save installation time with poke in wire technology

UL94V-2 flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy