- RS Stock No.:
- 282-5144
- Mfr. Part No.:
- 221-425
- Brand:
- Wago
Available to back order for despatch when stock is available
Added
Price 1 Box of 25
Kr. 136,35
(exc. VAT)
Kr. 170,44
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 136,35 | Kr. 5,454 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 282-5144
- Mfr. Part No.:
- 221-425
- Brand:
- Wago
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wago Splicing connector with levers green range for all conductor types having nominal cross-section maximum of 4 mm². It has 5-conductor, transparent housing and surrounding air temperature of maximum 85°C.
Reduced consumption of fossil resources
Connect solid, stranded and fine-stranded conductors
Quickly install devices with higher power consumption
Safely install long cable runs with larger conductor cross sections
Mounting carrier for installation co
Connect solid, stranded and fine-stranded conductors
Quickly install devices with higher power consumption
Safely install long cable runs with larger conductor cross sections
Mounting carrier for installation co
Specifications
Attribute | Value |
---|---|
Wire Size | 0.14 → 4 mm² |
Overall Length | 18.8mm |
Minimum Wire Size AWG | 24AWG |
Maximum Wire Size AWG | 12AWG |
Number of Ways | 5 |
Insulation | Insulated |
Colour | Green |
Series | 221 |
Contact Plating | Copper |
Better World Claim | Alternative materials |
Better World Product | Yes |