Ganter Steel M16 x 1.5 mm Index Plunger, 54 mm Long
- RS Stock No.:
- 100-104
- Mfr. Part No.:
- GN.35051
- Brand:
- Ganter
Subtotal (1 pack of 10 units)*
Kr. 2 103,77
(exc. VAT)
Kr. 2 629,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 2 103,77 | Kr. 210,377 |
*price indicative
- RS Stock No.:
- 100-104
- Mfr. Part No.:
- GN.35051
- Brand:
- Ganter
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
| Brand | Ganter | |
| Product Type | Index Plunger | |
| Sub Type | Ball Spring Plunger | |
| Body Material | Steel | |
| Thread Size | M16 x 1.5 mm | |
| Length | 54mm | |
| Standards/Approvals | RoHS, INOX Stainless steel | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Index Plunger | ||
Sub Type Ball Spring Plunger | ||
Body Material Steel | ||
Thread Size M16 x 1.5 mm | ||
Length 54mm | ||
Standards/Approvals RoHS, INOX Stainless steel | ||
- COO (Country of Origin):
- DE
The Else Indexing plungers Steel or Stainless Steel, without rest position.
RoHS Compliant
Related links
- Ganter Stainless Steel M16 x 1.5 mm Index Plunger, 54 mm Long
- Ganter Stainless Steel M16 x 1.5 mm Index Plunger, 75.5 mm Long
- Ganter Steel M12 x 1.5 mm Index Plunger, 45 mm Long
- Ganter Stainless Steel M12 x 1.5 mm Index Plunger, 61 mm Long
- Ganter Stainless Steel M20 x 1.5 mm Index Plunger, 91 mm Long
- Ganter Stainless Steel M12 x 1.5 mm Index Plunger, 45 mm Long
- RS PRO M16 Index Plunger, 54 mm Long
- Elesa M12 Index Plunger, 54 mm Long