Ganter Stainless Steel M16 x 1.5 mm Index Plunger, 54 mm Long
- RS Stock No.:
- 100-368
- Mfr. Part No.:
- GN.35050
- Brand:
- Ganter
Subtotal (1 pack of 10 units)*
Kr. 3 268,90
(exc. VAT)
Kr. 4 086,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 3 268,90 | Kr. 326,89 |
*price indicative
- RS Stock No.:
- 100-368
- Mfr. Part No.:
- GN.35050
- Brand:
- Ganter
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
| Brand | Ganter | |
| Product Type | Index Plunger | |
| Sub Type | Ball Spring Plunger | |
| Body Material | Stainless Steel | |
| Thread Size | M16 x 1.5 mm | |
| Length | 54mm | |
| Standards/Approvals | INOX Stainless steel, RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Index Plunger | ||
Sub Type Ball Spring Plunger | ||
Body Material Stainless Steel | ||
Thread Size M16 x 1.5 mm | ||
Length 54mm | ||
Standards/Approvals INOX Stainless steel, RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Indexing plungers Steel or Stainless Steel, without rest position.
RoHS Compliant
Related links
- Ganter Steel M16 x 1.5 mm Index Plunger, 54 mm Long
- Ganter Stainless Steel M16 x 1.5 mm Index Plunger, 75.5 mm Long
- Ganter Stainless Steel M12 x 1.5 mm Index Plunger, 45 mm Long
- Ganter Stainless Steel M12 x 1.5 mm Index Plunger, 61 mm Long
- Ganter Stainless Steel M20 x 1.5 mm Index Plunger, 91 mm Long
- Ganter Stainless Steel M10 x 1 mm Index Plunger, 51 mm Long
- Ganter Stainless Steel M10 x 1 Index Plunger, 34 mm Long
- Ganter Stainless Steel M8 x 0.75 Index Plunger, 26.5 mm Long