RS PRO Steel 50 Teeth Spur Gear, 0.7 Module, 35 mm Pitch Diam, 18 mm Hub Diam
- RS Stock No.:
- 182-7875
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 407,49
(exc. VAT)
Kr. 509,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 407,49 |
| 5 - 9 | Kr. 399,26 |
| 10 + | Kr. 391,02 |
*price indicative
- RS Stock No.:
- 182-7875
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 0.7 | |
| Number of Teeth | 50 | |
| Material | Steel | |
| Pitch Diameter | 35mm | |
| Hub Diameter | 18mm | |
| Face Width | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 0.7 | ||
Number of Teeth 50 | ||
Material Steel | ||
Pitch Diameter 35mm | ||
Hub Diameter 18mm | ||
Face Width 5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS PRO Metric spur gear has module 0.7 with bore diameter of 6mm and face width of 5mm.
Number of Teeth: 50
Material: Steel
Related links
- RS PRO Moulded 50 Teeth Spur Gear 35 mm Pitch Diam, 18 mm Hub Diam
- Igus 50 Teeth Spur Gear 8mm Bore 18 mm Hub Diam
- RS PRO Steel 55 Teeth Spur Gear 38.5 mm Pitch Diam, 18 mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 42 mm Pitch Diam, 18 mm Hub Diam
- RS PRO Steel 48 Teeth Spur Gear 33.6 mm Pitch Diam, 18 mm Hub Diam
- RS PRO Steel 40 Teeth Spur Gear 36mm Bore 18 mm Hub Diam
- RS PRO Steel 45 Teeth Spur Gear 6mm Bore 18 mm Hub Diam
- RS PRO Moulded 70 Teeth Spur Gear 49 mm Pitch Diam, 18 mm Hub Diam