RS PRO Steel 55 Teeth Spur Gear, 0.7 Module, 38.5 mm Pitch Diam, 18 mm Hub Diam

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 441,58

(exc. VAT)

Kr. 551,98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 441,58
5 - 9Kr. 432,89
10 +Kr. 424,20

*price indicative

RS Stock No.:
182-7876
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spur Gear

Module

0.7

Number of Teeth

55

Material

Steel

Pitch Diameter

38.5mm

Hub Diameter

18mm

Face Width

5mm

Standards/Approvals

No

COO (Country of Origin):
CN
The RS PRO Metric spur gear has module 0.7 with bore diameter of 6mm and face width of 5mm.

Number of Teeth: 55

Material: Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy