Weidmüller ZDUA Series Standard Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 2A Tension-Clamp Termination

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

Kr. 97,61

(exc. VAT)

Kr. 122,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship
  • Plus 105 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4Kr. 97,61Kr. 9,761
5 +Kr. 89,80Kr. 8,98

*price indicative

RS Stock No.:
577-922
Mfr. Part No.:
1720940000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Ways

2

Product Type

Standard Terminal Block

Current

2A

Wire Size

12AWG, 26AWG

Mount Type

DIN Rail

Material

Wemid

Pitch

5.1mm

Voltage

352V

Cable CSA

0.5mm², 2.5mm²

Series

ZDUA

Colour

Orange

Termination Type

Tension-Clamp Termination

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Standards/Approvals

UL, UKCA, RoHS, IECEX, IEC 60947-1, CSA, ATEX

Hazardous Area Certification

IECEx, ATEX

RoHS Status: Exempted

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy