Weidmüller A3C Series Standard Terminal Block, 3-Way, 12AWG, 28 AWG Wire, 24A Push-in

Subtotal (100 units, in packs of 100)*

Kr. 1 170,72

(exc. VAT)

Kr. 1 463,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 1 170,72Kr. 11,707

*price indicative

RS Stock No.:
578-076
Distrelec Article No.:
304-65-760
Mfr. Part No.:
1521780000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Ways

3

Product Type

Standard Terminal Block

Current

24A

Wire Size

12, 28AWG

Mount Type

DIN Rail

Material

Wemid

Voltage

80V

Pitch

5.1mm

Series

A3C

Cable CSA

0.5, 2.5mm²

Colour

Blue

Minimum Operating Temperature

-60°C

Termination Type

Push-in

Maximum Operating Temperature

130°C

Standards/Approvals

IECEX, CSA, ATEX, UL, UKCA, RoHS, IEC 60947-1

Hazardous Area Certification

ATEX, IECEx

RoHS Status: Exempted

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy