Weidmüller A3C Series Standard Terminal Block, 3-Way, 12AWG, 28 AWG Wire, 24A Push-in

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

Kr. 64,98

(exc. VAT)

Kr. 81,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4Kr. 64,98Kr. 12,996
5 - 9Kr. 59,83Kr. 11,966
10 +Kr. 53,88Kr. 10,776

*price indicative

RS Stock No.:
578-078
Mfr. Part No.:
1521780000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Ways

3

Product Type

Standard Terminal Block

Current

24A

Wire Size

12, 28AWG

Mount Type

DIN Rail

Material

Wemid

Voltage

80V

Pitch

5.1mm

Cable CSA

0.5, 2.5mm²

Series

A3C

Colour

Blue

Minimum Operating Temperature

-60°C

Termination Type

Push-in

Maximum Operating Temperature

130°C

Hazardous Area Certification

ATEX, IECEx

Standards/Approvals

IECEX, CSA, ATEX, UL, UKCA, RoHS, IEC 60947-1

RoHS Status: Exempted

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy