Weidmüller ZDLD Series Standard Terminal Block, 2mm², 4 mm² Wire, 20A

Subtotal (50 units, in packs of 50)*

Kr. 3 650,85

(exc. VAT)

Kr. 4 563,56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 3 650,85Kr. 73,017

*price indicative

RS Stock No.:
578-153
Mfr. Part No.:
1131760000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Standard Terminal Block

Current

20A

Wire Size

2mm², 4mm²

Mount Type

Snap-On

Material

Wemid

Voltage

500V

Colour

Dark Beige

Series

ZDLD

Cable CSA

12AWG, 26AWG

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Standards/Approvals

CE CSA UL ROHS

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy