Weidmüller ZDLD Series Standard Terminal Block, 2mm², 4 mm² Wire, 20A
- RS Stock No.:
- 578-154
- Mfr. Part No.:
- 1131760000
- Brand:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 76,88
(exc. VAT)
Kr. 96,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 50 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 76,88 |
| 10 + | Kr. 70,70 |
*price indicative
- RS Stock No.:
- 578-154
- Mfr. Part No.:
- 1131760000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Standard Terminal Block | |
| Current | 20A | |
| Wire Size | 2mm², 4mm² | |
| Mount Type | Snap-On | |
| Material | Wemid | |
| Voltage | 500V | |
| Colour | Dark Beige | |
| Series | ZDLD | |
| Cable CSA | 12AWG, 26AWG | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE CSA UL ROHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Standard Terminal Block | ||
Current 20A | ||
Wire Size 2mm², 4mm² | ||
Mount Type Snap-On | ||
Material Wemid | ||
Voltage 500V | ||
Colour Dark Beige | ||
Series ZDLD | ||
Cable CSA 12AWG, 26AWG | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE CSA UL ROHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Related links
- Weidmüller ZDLD Series Standard Terminal Block 4 mm² Wire, 20A
- Weidmüller ZDK Series Standard Terminal Block 4 mm² Wire, 20A
- Weidmüller APGTB Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller ZT Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller ZDKPE Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller A2C Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller WDU Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller A3C Series Standard Terminal Block 4 mm² Wire, 24A